Add To Favorites
Product Overview
Digi-Key Part Number ED1427CT-ND
Quantity Available 4.812
Can ship immediately
Manufacturer

Manufacturer Part Number

0977-0-57-20-75-14-11-0

Description SPRING PINS ON T&R
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0977
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED1427CT

10:02:46 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,13200 21,32
25 1,97360 49,34
50 1,78000 89,00
100 1,57910 157,91
250 1,38524 346,31
500 1,26322 631,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED1427TR-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 4.400 - Immediate
  • Unit Price: 1,04072
  • Digi-Reel® ? : ED1427DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback