Add To Favorites
Product Overview
Digi-Key Part Number ED90456CT-ND
Quantity Available 673
Can ship immediately
Manufacturer

Manufacturer Part Number

0910-3-57-20-75-14-11-0

Description CONN PIN SPRING LOAD .217 AU SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 0910,67,90,97 (in.)
0910,67,90,97 (metric)
Catalog Page 530 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0910
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED90456CT

04:48:54 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,19800 11,98
25 1,11720 27,93
50 1,01380 50,69
100 0,91430 91,43
250 0,77048 192,62
500 0,72994 364,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED90456TR-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 0
  • Unit Price: 0,58985
  • Digi-Reel® ? : ED90456DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback