Add To Favorites
Product Overview
Digi-Key Part Number ED5040-ND
Quantity Available 31.211
Can ship immediately
Manufacturer

Manufacturer Part Number

0553-2-15-01-11-27-10-0

Description CONN PIN RCPT .015-.020 HEX
Expanded Description Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit, Hex
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Training Modules Pin Receptacles
Catalog Page 540 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0553
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit, Hex
Length - Overall 0.170" (4.32mm)
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Mounting Hole Diameter 0.041" (1.04mm)
Pin Hole Diameter 0.031" (0.79mm)
Flange Diameter 0.055" (1.40mm)
Tail Diameter -
Socket Depth 0.154" (3.91mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90098-ND 0553-2-15-15-11-27-10-0 Mill-Max Manufacturing Corp. Bulk ? 45.630 - Immediate
0,63000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 00553215011127100
0553-2-15-01-11-27-1
0553-2-15-01-1127100
0553215011127100
553215011127100
ED5040

04:49:53 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,27100 2,71
25 0,19200 4,80
50 0,15760 7,88
100 0,13560 13,56
250 0,11456 28,64
500 0,10596 52,98
1.000 0,09363 93,63
2.500 0,07392 184,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback