Add To Favorites
Product Overview
Digi-Key Part Number ED1242-ND
Quantity Available 19.676
Can ship immediately
Manufacturer

Manufacturer Part Number

0522-0-00-15-00-00-03-0

Description CONN PC PIN CIRC 0.018DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0522
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.340" (8.64mm)
Length - Below Flange -
Length - Overall 0.360" (9.14mm)
Flange Diameter 0.050" (1.27mm)
Mounting Hole Diameter 0.042" (1.07mm)
Mounting Type Through Hole
Termination Press-Fit, Pentagon
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0522-000150000030
0522-000150000030-ND
0522000150000030
522000150000030
ED1242

13:47:39 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,32000 3,20
25 0,22680 5,67
50 0,18620 9,31
100 0,15990 15,99
250 0,13520 33,80
500 0,12502 62,51
1.000 0,11049 110,49
2.500 0,08722 218,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback