Add To Favorites
Product Overview
Digi-Key Part Number ED1188-ND
Quantity Available 3.565
Can ship immediately
Manufacturer

Manufacturer Part Number

0464-1-15-15-10-27-04-0

Description CONN PIN RCPT .012-.017 SOLDER
Expanded Description Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) Standard Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0464
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Solder
Length - Overall 0.375" (9.53mm)
Accepts Pin Diameter 0.012" ~ 0.017" (0.30mm ~ 0.43mm)
Mounting Hole Diameter 0.016" (0.41mm)
Pin Hole Diameter 0.028" (0.71mm)
Flange Diameter 0.037" (0.94mm)
Tail Diameter 0.014" (0.36mm)
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0464-115151027040
0464-115151027040-ND
0464115151027040
464115151027040
ED1188

10:22:22 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,49400 4,94
25 0,42400 10,60
50 0,38140 19,07
100 0,33200 33,20
250 0,28256 70,64
500 0,26844 134,22
1.000 0,24018 240,18
2.500 0,19073 476,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback