Add To Favorites
Product Overview
Digi-Key Part Number ED1258-ND
Quantity Available 5.355
Can ship immediately
Manufacturer

Manufacturer Part Number

0461-2-15-15-21-27-04-0

Description CONN PIN RCPT .015-.022 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0461
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Solder
Length - Overall 0.355" (9.02mm)
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Mounting Hole Diameter 0.020" (0.51mm)
Pin Hole Diameter 0.031" (0.79mm)
Flange Diameter 0.041" (1.04mm)
Tail Diameter 0.018" (0.46mm)
Socket Depth 0.150" (3.81mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0461-215152127040
0461-215152127040-ND
0461215152127040
461215152127040
ED1258

07:14:21 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,31500 3,15
25 0,23480 5,87
50 0,20940 10,47
100 0,18070 18,07
250 0,15896 39,74
500 0,14452 72,26
1.000 0,13007 130,07
2.500 0,10116 252,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback