Add To Favorites
Product Overview
Digi-Key Part Number ED1098CT-ND
Quantity Available 11.740
Can ship immediately
Manufacturer

Manufacturer Part Number

0384-0-67-80-23-27-10-0

Description CONN PIN RCPT .045-.065 SOLDER
Expanded Description Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Featured Product OFP® Receptacles and Sockets
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0384
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.140" (3.56mm)
Accepts Pin Diameter 0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Mounting Hole Diameter 0.105" (2.67mm)
Pin Hole Diameter 0.088" (2.24mm)
Flange Diameter 0.122" (3.10mm)
Tail Diameter -
Socket Depth 0.140" (3.56mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED1098CT

19:32:18 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,23100 12,31
25 1,14800 28,70
50 1,04180 52,09
100 0,93950 93,95
250 0,79176 197,94
500 0,75008 375,04
1.000 0,66674 666,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED1098TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,54930
  • Digi-Reel® ? : ED1098DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback