Add To Favorites
Product Overview
Digi-Key Part Number ED1096CT-ND
Quantity Available 815
Can ship immediately
Manufacturer

Manufacturer Part Number

0375-0-67-80-02-27-10-0

Description CONN PIN RCPT .040-.050 SOLDER
Expanded Description Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Featured Product OFP® Receptacles and Sockets
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0375
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.120" (3.05mm)
Accepts Pin Diameter 0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Mounting Hole Diameter 0.087" (2.21mm)
Pin Hole Diameter 0.068" (1.73mm)
Flange Diameter 0.100" (2.54mm)
Tail Diameter -
Socket Depth 0.120" (3.05mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 1
Other Names ED1096CT

16:02:10 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,13500 11,35
25 1,05880 26,47
50 0,96100 48,05
100 0,86670 86,67
250 0,73036 182,59
500 0,69194 345,97
1.000 0,61506 615,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED1096TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 0,46479
  • Digi-Reel® ? : ED1096DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback