Add To Favorites
Product Overview
Digi-Key Part Number ED1011-ND
Quantity Available 11.101
Can ship immediately
Manufacturer

Manufacturer Part Number

0334-0-15-15-34-27-10-0

Description CONN PIN RCPT .032-.046 HEX
Expanded Description Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Hex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0334
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit, Hex
Length - Overall 0.206" (5.23mm)
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Mounting Hole Diameter 0.079" (2.01mm)
Pin Hole Diameter 0.064" (1.63mm)
Flange Diameter 0.091" (2.31mm)
Tail Diameter -
Socket Depth 0.206" (5.23mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0334-015153427100
0334-015153427100-ND
0334015153427100
3.34015E+14
334015153427100
ED1011

14:32:31 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,60000 6,00
25 0,51480 12,87
50 0,46320 23,16
100 0,40310 40,31
250 0,34304 85,76
500 0,32590 162,95
1.000 0,29159 291,59
2.500 0,23156 578,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback