Add To Favorites
Product Overview
Digi-Key Part Number ED5001-ND
Quantity Available 7.765
Can ship immediately
Manufacturer

Manufacturer Part Number

0038-3-17-01-30-27-02-0

Description CONN PIN RCPT .015-.025 PRESSFIT
Expanded Description Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0038
Packaging ? Bulk ?
Part Status Active
Tail Type Wire Wrap
Termination Press-Fit
Length - Overall 0.700" (17.78mm)
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Mounting Hole Diameter 0.057" (1.45mm)
Pin Hole Diameter 0.043" (1.09mm)
Flange Diameter 0.072" (1.83mm)
Tail Diameter 0.025" (0.64mm) Square
Socket Depth 0.162" (4.11mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 500
Other Names 0038-3-17-01-30-27-0
0038-3-17-01-3027020
0038317013027020
3.8317E+13
38317013027020
ED5001

07:35:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,40400 4,04
25 0,30160 7,54
50 0,26920 13,46
100 0,23210 23,21
250 0,20420 51,05
500 0,18562 92,81
1.000 0,16706 167,06
2.500 0,12994 324,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback