Add To Favorites
Product Overview
Digi-Key Part Number 1100-1098-ND
Quantity Available 508
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL125V2-VQG100I

Description IC FPGA 71 I/O 100VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 3072
Total RAM Bits 36864
Number of I/O 71
Number of Gates 125000
Voltage - Supply 1.14 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-VQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1098
AGL125V2VQG100I

22:24:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,12000 19,12
10 17,68600 176,86
100 15,10490 1.510,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback