Add To Favorites
Product Overview
Digi-Key Part Number 1100-1089-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL1000V2-FGG144

Description IC FPGA 97 I/O 144FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 24576
Total RAM Bits 147456
Number of I/O 97
Number of Gates 1000000
Voltage - Supply 1.14 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 144-LBGA
Supplier Device Package 144-FPBGA (13x13)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1089
AGL1000V2FGG144

06:40:47 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 101,87000 101,87
10 95,50700 955,07
100 85,95660 8.595,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback