Add To Favorites
Product Overview
Digi-Key Part Number 1100-1034-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

A3P600-FGG144

Description IC FPGA 97 I/O 144FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets FPGA,SoC Catalog
ProASIC3 Flash Datasheet
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series ProASIC3
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells -
Total RAM Bits 110592
Number of I/O 97
Number of Gates 600000
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 144-LBGA
Supplier Device Package 144-FPBGA (13x13)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1034
A3P600FGG144

10:18:33 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 42,83000 42,83
10 40,05500 400,55
100 34,72990 3.472,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback