Add To Favorites
Product Overview
Digi-Key Part Number HAL506UA-ACT-ND
Quantity Available 3.276
Can ship immediately
Manufacturer

Manufacturer Part Number

HAL506UA-A

Description IC HALL EFFECT SWITCH UNI TO92UA
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HAL®5xy Datasheet
Product Attributes Select All
Categories
Manufacturer

Micronas GmbH

Series HAL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 7.2mT Trip, 2mT Release
Test Condition 25°C
Voltage - Supply 3.8 V ~ 24 V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 140°C (TA)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92UA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HAL506UA-ACT

04:57:16 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
5 1,21800 6,09
10 0,98900 9,89
25 0,85160 21,29
50 0,73740 36,87
100 0,66900 66,90
500 0,56252 281,26
1.000 0,50171 501,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HAL506UA-ATB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,45610
Send Feedback