Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number RC28F640J3F75A-ND
Quantity Available 1.462
Can ship immediately
Manufacturer

Manufacturer Part Number

RC28F640J3F75A

Description IC FLASH 64MBIT 75NS 64EASYBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets Embedded Flash Memory SBC
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Assembly/Origin Fab Site Transfer 28/May/2015
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series StrataFlash™
Packaging ? Tray ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 64Mb (8M x 8, 4M x 16)
Speed 75ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TBGA
Supplier Device Package 64-EasyBGA (10x13)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 144

02:27:15 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback