Add To Favorites
Product Overview
Digi-Key Part Number 557-1631-ND
Quantity Available 1.193
Can ship immediately
Manufacturer

Manufacturer Part Number

RC28F128J3F75A

Description IC FLASH 128MBIT 75NS 64EASYBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets Embedded Flash Memory SBC
PCN Assembly/Origin Fab Site Transfer 28/May/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series StrataFlash™
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (16M x 8, 8M x 16)
Speed 75ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TBGA
Supplier Device Package 64-EasyBGA (10x13)
 
Additional Resources
Standard Package ? 144
Other Names 557-1631
RC28F128J3F75A-ND

19:04:08 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 5,63
10 5,14000 51,40
25 5,04200 126,05
50 5,00720 250,36
100 4,49190 449,19
250 4,47460 1.118,65
500 4,19528 2.097,64
1.000 4,01676 4.016,76
5.000 3,57621 17.881,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback