Add To Favorites
Product Overview
Digi-Key Part Number 557-1484-1-ND
Quantity Available 2.061
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F1G08ABADAWP:D TR

Description IC FLASH 1GBIT 20NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 1G (128M x 8)
Speed 20ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1484-1

00:28:55 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 3,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1484-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,15711
  • Digi-Reel® ? : 557-1484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.061 - Immediate
  • Unit Price: Digi-Reel®
  • Box : MT29F1G08ABADAWP:D-ND
  • Minimum Quantity: 1.920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,15711
Send Feedback