Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number M45PE80-VMP6TG CT-ND
Quantity Available 2.969
Can ship immediately
Manufacturer

Manufacturer Part Number

M45PE80-VMP6TG TR

Description IC FLASH 8MBIT 50MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M45PE80
PCN Obsolescence/ EOL EOL 05/Dec/2016
Catalog Page 840 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 8Mb (1M x 8)
Speed 50MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VFQFPN (6x5)
 
Additional Resources
Standard Package ? 1
Other Names M45PE80-VMP6TG CT
M45PE80-VMP6TGCT
M45PE80-VMP6TGCT-ND

07:50:23 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M45PE80-VMP6TG TR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,65463
  • Tray ? : M45PE80-VMP6G-ND
  • Minimum Quantity: 2.940  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,69083
Send Feedback