Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number M28W160CT70N6E-ND
Quantity Available 5.148
Can ship immediately
Manufacturer

Manufacturer Part Number

M28W160CT70N6E

Description IC FLASH 16MBIT 70NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M28W160CT,CB
PCN Obsolescence/ EOL EOL 05/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 839 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Tray ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (1M x 16)
Speed 70ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
Additional Resources
Standard Package ? 96

12:45:20 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback