Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number M25PE80-VMW6TG CT-ND
Quantity Available 1.455
Can ship immediately
Manufacturer

Manufacturer Part Number

M25PE80-VMW6TG TR

Description IC FLASH 8MBIT 75MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25PE80
PCN Obsolescence/ EOL EOL 05/Dec/2016
Catalog Page 839 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 8M (1M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25PE80-VMW6TG CT
M25PE80-VMW6TGCT
M25PE80-VMW6TGCT-ND

19:21:21 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25PE80-VMW6TG TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,60719
  • Tube ? : M25PE80-VMW6G-ND
  • Minimum Quantity: 1.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,60719
Send Feedback