Add To Favorites
Product Overview
Digi-Key Part Number M25P80-VMP6TG CT-ND
Quantity Available 12.812
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P80-VMP6TG TR

Description IC FLASH 8MBIT 75MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M25P80
Catalog Page 838 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 8M (1M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (6x5) (MLP8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P80-VMP6TG CT
M25P80-VMP6TGCT
M25P80-VMP6TGCT-ND

18:28:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,87400 8,74
25 0,86360 21,59
50 0,85840 42,92
100 0,76760 76,76
250 0,76092 190,23
500 0,74984 374,92
1.000 0,72279 722,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25P80-VMP6TG TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,60508
  • Digi-Reel® ? : M25P80-VMP6TG DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.812 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : M25P80-VMP6G-ND
  • Minimum Quantity: 2.940  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,63853
Send Feedback