Add To Favorites
Product Overview
Digi-Key Part Number M25P64-VME6TG CT-ND
Quantity Available 28.541
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P64-VME6TG TR

Description IC FLASH 64MBIT 50MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P64
PCN Assembly/Origin Assembly Site Transfer 11/Nov/2014
Catalog Page 838 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8)
Speed 50MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (MLP8) (8x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P64-VME6TG CT
M25P64-VME6TGCT
M25P64-VME6TGCT-ND

03:13:54 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25P64-VME6TG TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 1,68704
  • Digi-Reel® ? : M25P64-VME6TG DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.541 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : M25P64-VME6G-ND
  • Minimum Quantity: 1.920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,80435
Send Feedback