• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number M25P40-VMN6TPB CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M25P40-VMN6TPB TR

Description IC FLASH 4MBIT 75MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P40
PCN Obsolescence/ EOL EOL 05/Dec/2016
Catalog Page 838 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 4M (512K x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P40-VMN6TPB CT
M25P40-VMN6TPBCT
M25P40-VMN6TPBCT-ND

12:25:55 3.1.2017

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 557-1583-5-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,32036
  • Tape & Reel (TR) ? : M25P40-VMN6TPB TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,36841
Send Feedback