Add To Favorites
Product Overview
Digi-Key Part Number M25P32-VMP6TG CT-ND
Quantity Available 8.406
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P32-VMP6TG TR

Description IC FLASH 32MBIT 75MHZ 8VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P32
Catalog Page 838 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (4M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VFQFPN (6x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P32-VMP6TG CT
M25P32-VMP6TGCT
M25P32-VMP6TGCT-ND

18:50:11 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,37700 13,77
25 1,34080 33,52
50 1,33340 66,67
100 1,19190 119,19
250 1,18840 297,10
500 1,17070 585,35
1.000 1,12048 1.120,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25P32-VMP6TG TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,95495
  • Digi-Reel® ? : M25P32-VMP6TG DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.406 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : M25P32-VMP6G-ND
  • Minimum Quantity: 2.940  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,98132
Send Feedback