Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number M25P16-VME6TG CT-ND
Quantity Available 3.026
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P16-VME6TG TR

Description IC FLASH 16MBIT 75MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P16
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Assembly/Origin Assembly Site Transfer 11/Nov/2014
Catalog Page 838 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (2M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (MLP8) (8x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P16-VME6TG CT
M25P16-VME6TGCT
M25P16-VME6TGCT-ND

12:03:51 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,98700 9,87
25 0,96000 24,00
50 0,95520 47,76
100 0,85390 85,39
250 0,85140 212,85
500 0,83872 419,36
1.000 0,80273 802,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : M25P16-VME6G-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.136 - Immediate
  • Unit Price: 1,00000
  • Tape & Reel (TR) ? : M25P16-VME6TG TR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,69152
Send Feedback