Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1629-ND
Quantity Available 1.064
Can ship immediately
Manufacturer

Manufacturer Part Number

JS28F256P30TFE

Description IC FLASH 256MBIT 110NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets P30-65nm Parallel
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Assembly/Origin Fab Site Transfer 14/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series StrataFlash™
Packaging ? Tray ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 256Mb (16M x 16)
Speed 110ns
Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP (14x20)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 576
Other Names 557-1629
JS28F256P30TFE-ND

23:54:50 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,59000 6,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback