Add To Favorites
Product Overview
Digi-Key Part Number TC74A5-5.0VCTCT-ND
Quantity Available 1.483
Can ship immediately
Manufacturer

Manufacturer Part Number

TC74A5-5.0VCTTR

Description SENSOR TEMP I2C/SMBUS SOT23-5
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 7 b
Features Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names TC74A5-5.0VCTCT

17:03:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
25 0,71160 17,79
100 0,65250 65,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC74A5-5.0VCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,65248
  • Digi-Reel® ? : TC74A5-5.0VCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback