Add To Favorites
Product Overview
Digi-Key Part Number TC670ECHTRCT-ND
Quantity Available 2.977
Can ship immediately
Manufacturer

Manufacturer Part Number

TC670ECHTR

Description IC FAN FAILURE DETECTOR SOT23A-6
Expanded Description Fan Control, Temp Monitor -40°C ~ 85°C Internal Sensor Open Drain Output SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TC670
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
Catalog Page 701 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal
Sensing Temperature -40°C ~ 85°C
Accuracy -
Topology Oscillator
Output Type Open Drain
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC670ECHTRCT

20:52:26 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
25 1,05800 26,45
100 0,96160 96,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC670ECHTRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,96161
  • Digi-Reel® ? : TC670ECHTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback