Add To Favorites
Product Overview
Digi-Key Part Number TC54VN4502ECB71CT-ND
Quantity Available 5.846
Can ship immediately
Manufacturer

Manufacturer Part Number

TC54VN4502ECB713

Description IC VOLT DETECTOR 4.5V SOT23A
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TC54
PCN Design/Specification TC54 update 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 681 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 158-2038-1
158-2038-1-ND
TC54VN4502ECB
TC54VN4502ECB71CT

23:53:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
25 0,42320 10,58
100 0,38460 38,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC54VN4502ECB71TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38464
  • Digi-Reel® ? : TC54VN4502ECB71DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback