Add To Favorites
Product Overview
Digi-Key Part Number 576-2954-1-ND
Quantity Available 3.565
Can ship immediately
Manufacturer

Manufacturer Part Number

SY89321LMG-TR

Description IC TRANSLATOR LVPECL-LVTTL 8-MLF
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SY89
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA -
Voltage - VCCB -
Input Signal CML, LVDS, LVPECL
Output Signal LVTTL
Output Type Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2954-1

06:20:34 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
25 2,64440 66,11
100 2,40400 240,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2954-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,40402
  • Digi-Reel® ? : 576-2954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback