Add To Favorites
Product Overview
Digi-Key Part Number 576-1594-1-ND
Quantity Available 823
Can ship immediately
Manufacturer

Manufacturer Part Number

SY58603UMG-TR

Description IC CLK BUFFER 1:1 3GHZ 8MLF
Expanded Description Clock Buffer/Driver IC 3GHz 8-VFDFN Exposed Pad, 8-MLF®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Precision Edge®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer/Driver
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Input CML, LVDS, LVPECL
Output CML
Frequency - Max 3GHz
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1594-1

14:12:27 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
25 3,28200 82,05
100 2,98560 298,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1594-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,98556
  • Digi-Reel® ? : 576-1594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback