Add To Favorites
Product Overview
Digi-Key Part Number PIC32MX695F512LT-80I/PTCT-ND
Quantity Available 1.406
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX695F512LT-80I/PT

Description IC MCU 32BIT 512KB FLASH 100TQFP
Expanded Description MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MX
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity Ethernet, I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 85
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (12x12)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC32MX695F512LT-80I/PTCT

01:01:13 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,04000 9,04
25 8,28480 207,12
100 7,50340 750,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback