Add To Favorites
Product Overview
Digi-Key Part Number PIC24FJ256GB110T-I/PTCT-ND
Quantity Available 2.058
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC24FJ256GB110T-I/PT

Description IC MCU 16BIT 256KB FLASH 100TQFP
Expanded Description PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 100-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 24F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 83
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (12x12)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC24FJ256GB110T-I/PTCT

06:54:24 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,87000 5,87
25 5,38520 134,63
100 4,87540 487,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC24FJ256GB110T-I/PTTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 4,87538
Send Feedback