Add To Favorites
Product Overview
Digi-Key Part Number PIC18F25K22T-I/SOCT-ND
Quantity Available 5.456
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F25K22T-I/SO

Description IC MCU 8BIT 32KB FLASH 28SOIC
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 19x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F25K22T-I/SOCT

13:16:48 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
25 2,10600 52,65
100 1,90800 190,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F25K22T-I/SOTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 1,90799
  • Digi-Reel® ? : PIC18F25K22T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.456 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC18F25K22-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.595 - Immediate
  • Unit Price: 2,25000
Send Feedback