Add To Favorites
Product Overview
Digi-Key Part Number PIC16F886T-I/SSCT-ND
Quantity Available 7.541
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F886T-I/SS

Description IC MCU 8BIT 14KB FLASH 28SSOP
Expanded Description PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 24
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC16F886T-I/SSCT

15:52:21 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
25 1,75960 43,99
100 1,71170 171,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F886T-I/SSTR-ND
  • Minimum Quantity: 2.100
  • Quantity Available: 6.300 - Immediate
  • Unit Price: 1,71166
  • Digi-Reel® ? : PIC16F886T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.541 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F886-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.431 - Immediate
  • Unit Price: 1,78000
Send Feedback