Add To Favorites
Product Overview
Digi-Key Part Number PIC16F690T-I/MLCT-ND
Quantity Available 4.734
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F690T-I/ML

Description IC MCU 8BIT 7KB FLASH 20QFN
Expanded Description PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC16F690T-I/MLCT

18:11:09 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
25 1,70160 42,54
100 1,60100 160,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F690-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.963 - Immediate
  • Unit Price: 1,82000
  • Tape & Reel (TR) ? : PIC16F690T-I/MLTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 1,57516
  • Digi-Reel® ? : PIC16F690T-I/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback