Add To Favorites
Product Overview
Digi-Key Part Number PIC16F688T-I/STCT-ND
Quantity Available 5.143
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F688T-I/ST

Description IC MCU 8BIT 7KB FLASH 14TSSOP
Expanded Description PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 12
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC16F688T-I/STCT

17:06:40 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
25 1,40000 35,00
100 1,37590 137,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F688T-I/STTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,36125
  • Digi-Reel® ? : PIC16F688T-I/STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.143 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F688-I/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.658 - Immediate
  • Unit Price: 1,39000
Send Feedback