Add To Favorites
Product Overview
Digi-Key Part Number PIC16F1938T-I/SSCT-ND
Quantity Available 3.507
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F1938T-I/SS

Description IC MCU 8BIT 28KB FLASH 28SSOP
Expanded Description PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC16F1938T-I/SSCT

01:01:56 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
25 1,76000 44,00
100 1,59160 159,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F1938T-I/SSTR-ND
  • Minimum Quantity: 2.100
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 1,59165
  • Digi-Reel® ? : PIC16F1938T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.507 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F1938-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.616 - Immediate
  • Unit Price: 1,87000
Send Feedback