Add To Favorites
Product Overview
Digi-Key Part Number PIC16F1825T-I/SLCT-ND
Quantity Available 6.379
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F1825T-I/SL

Description IC MCU 8BIT 14KB FLASH 14SOIC
Expanded Description PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ mTouch™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 11
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC16F1825T-I/SLCT

12:32:47 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
25 1,16360 29,09
100 1,05780 105,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F1825T-I/SLTR-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 1,05777
  • Digi-Reel® ? : PIC16F1825T-I/SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.379 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F1825-I/SL-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.308 - Immediate
  • Unit Price: 1,22000
Send Feedback