Add To Favorites
Product Overview
Digi-Key Part Number PAC1720-1-AIA-CT-ND
Quantity Available 844
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC1720-1-AIA-TR

Description IC CURRENT SENSE MON DUAL 10VDFN
Expanded Description Current Monitor Regulator High-Side 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 0 V ~ 40 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAC1720-1-AIA-CT

00:10:29 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
25 1,30760 32,69
100 1,19240 119,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAC1720-1-AIA-TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,19240
  • Digi-Reel® ? : PAC1720-1-AIA-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback