Add To Favorites
Product Overview
Digi-Key Part Number PAC1710-1-AIA-CT-ND
Quantity Available 5.191
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC1710-1-AIA-TR

Description IC CURRENT SENSE MON SGL 10VDFN
Expanded Description Current Sense Regulator High-Side 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Sense
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 0 V ~ 40 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAC1710-1-AIA-CT

22:54:11 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
25 0,77120 19,28
100 0,70190 70,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAC1710-1-AIA-TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,70190
  • Digi-Reel® ? : PAC1710-1-AIA-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback