Add To Favorites
Product Overview
Digi-Key Part Number MRF24J40MDT-I/RMCT-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF24J40MDT-I/RM

Description RF TXRX MOD 802.15.4 TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 19dBm
Sensitivity -104dBm
Serial Interfaces SPI
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 3 V ~ 3.6 V
Current - Receiving 32mA
Current - Transmitting 140mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 12-SMD Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRF24J40MDT-I/RMCT

22:38:41 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,72000 15,72
25 14,63120 365,78
100 13,00910 1.300,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback