Add To Favorites
Product Overview
Digi-Key Part Number 576-4323-1-ND
Quantity Available 5.992
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94310-PYMT-T5

Description IC REG LDO 3V 0.2A 4TMLF
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 200mA 4-TDFN (1.2x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC94310 Datasheet
Design Resources MIC94310 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Ripple Blocker™
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.04V @ 200mA
Number of Regulators 1
Voltage - Input Up to 3.6V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFDFN Exposed Pad
Supplier Device Package 4-TDFN (1.2x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 576-4323-1

20:18:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
25 0,38880 9,72
100 0,35000 35,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4761-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,20419
  • Cut Tape (CT) ? : 576-4761-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.212 - Immediate
  • Unit Price: 0,27000
  • Digi-Reel® ? : 576-4761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.212 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4323-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 0,35004
  • Digi-Reel® ? : 576-4323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback