Add To Favorites
Product Overview
Digi-Key Part Number 576-3341-1-ND
Quantity Available 13.954
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94081YFT-TR

Description IC LOAD SWITCH HI SIDE 2A 4-TMLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 67 mOhm
Input Type Non-Inverting
Features Load Discharge
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFDFN, 4-TMLF®
Supplier Device Package 4-TMLF® (0.85x0.85)
 
Additional Resources
Standard Package ? 1
Other Names 576-3341-1

01:47:19 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
25 0,31120 7,78
100 0,28200 28,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3341-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28197
  • Digi-Reel® ? : 576-3341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback