Add To Favorites
Product Overview
Digi-Key Part Number 576-3006-1-ND
Quantity Available 11.315
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94070YC6-TR

Description IC POWER SWITCH HI SIDE SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 120 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3006-1

12:54:44 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
25 0,25960 6,49
100 0,24040 24,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3006-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.001 - Immediate
  • Unit Price: 0,24040
  • Digi-Reel® ? : 576-3006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback