Add To Favorites
Product Overview
Digi-Key Part Number 576-2933-1-ND
Quantity Available 2.944
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC862YM8-TR

Description IC OPAMP GP 3MHZ RRO SOT23-8
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC862
Design Resources MIC862 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Catalog Page 1085 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth 5MHz
Current - Input Bias 10pA
Voltage - Input Offset 100µV
Current - Supply 31µA
Current - Output / Channel 27mA
Voltage - Supply, Single/Dual (±) 2 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2933-1

08:22:10 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
25 0,88000 22,00
100 0,80080 80,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2933-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,80076
  • Digi-Reel® ? : 576-2933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback