Add To Favorites
Product Overview
Digi-Key Part Number 576-1323-1-ND
Quantity Available 6.357
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC8115TUY-TR

Description IC SUPERVISOR RESET 3.08V SOT143
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1.1 s Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1323-1

04:34:17 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
25 0,42320 10,58
100 0,38460 38,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1323-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,38464
  • Digi-Reel® ? : 576-1323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback