Add To Favorites
Product Overview
Digi-Key Part Number 576-3797-1-ND
Quantity Available 4.764
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC803-26D3VC3-TR

Description IC MPU SUPERVISOR SC70-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3797-1

12:37:42 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
25 0,23080 5,77
100 0,21160 21,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3797-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21155
  • Digi-Reel® ? : 576-3797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback