Add To Favorites
Product Overview
Digi-Key Part Number 576-1865-1-ND
Quantity Available 5.272
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5301YML-TR

Description IC REG LDO ADJ 0.15A 6MLF
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 5.5 V 150mA 6-MLF® (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 5.5 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.04V @ 150mA
Number of Regulators 1
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 275mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad, 6-MLF®
Supplier Device Package 6-MLF® (1.6x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1865-1

10:14:54 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
25 0,50960 12,74
100 0,46160 46,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1865-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,46157
  • Digi-Reel® ? : 576-1865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback