Add To Favorites
Product Overview
Digi-Key Part Number 576-3026-1-ND
Quantity Available 6.204
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5209YML-TR

Description IC REG LDO ADJ 0.5A 8MLF
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output Adjustable 500mA 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Adjustable
Current - Output 500mA
Voltage - Dropout (Typical) 0.35V @ 500mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 16 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3026-1

02:25:13 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
25 1,62360 40,59
100 1,47790 147,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3026-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,47793
  • Digi-Reel® ? : 576-3026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.204 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MIC5209YML-T5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,47792
Send Feedback